Wonder Grip WG1857W Black, Red Elastane, Nylon Nitrile Coated Gloves, Size S/07, Nitrile Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

£53.15

(exc. VAT)

£63.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£53.15£4.429

*price indicative

RS Stock No.:
757-800
Mfr. Part No.:
WG1857W0712
Brand:
Wonder Grip
Find similar products by selecting one or more attributes.
Select all

Brand

Wonder Grip

Size

S/07

Product Type

Nitrile Coated Gloves

Material

Elastane, Nylon

Lining Material

18 Gauge Nylon, Elastane

Colour

Black, Red

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

1

Safety Standard

EN 388:4121X, EN 407 X1XXXX

Number of Gloves

12

Resistance Features

General Handling

Series

WG1857W

Mechanical Hazards EN 388

Yes

Coating

Nitrile

Standards/Approvals

CE, REACH, UKCA, OEKO-TEX

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Wonder Grip Nitrile Coated Glove delivers an 18 gauge extra fine nylon and spandex liner for a true second skin sensation. These lightweight gloves empower professionals in aerospace and electronics with the ultimate level of precision and tactile sensitivity.

Snug fit for maximum dexterity

Special coating for dry to oily environments

Seamless construction for exceptional softness

Superior grip for safe handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy