GUYARD BOA FLEX 3/4 Black, Grey Nitrile Rubber, Nylon, Elastane Work Glove, Size 7, Nitrile Micro-Foam Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

£35.69

(exc. VAT)

£42.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£35.69£3.569

*price indicative

RS Stock No.:
750-853
Mfr. Part No.:
BOAFLEX3/407
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

7

Product Type

Work Glove

Lining Material

Nylon, Elastane

Material

Nitrile Rubber, Nylon, Elastane

Colour

Black, Grey

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

1

Mechanical Hazards EN 388

4131

Number of Gloves

10

Series

BOA FLEX 3/4

Coating

Nitrile Micro-Foam

Resistance Features

Abrasion Resistant, Contact Heat

Safety Standard

CAT II, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020

Standards/Approvals

EN ISO 21420:2020

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The GUYARD Work Gloves can wear on clean and dry hands and before reusing these gloves check for defect, holes, tears, abnormal wear, etc. Store these gloves in a dry, cool, well-ventilated place, away from light, sunlight and ultraviolet rays, and in their original packaging. These gloves does not contain any substance that could have adverse effect on the hygiene or health of the user under the expected conditions of use. These work gloves are recommended for use in automotive assembly, logistics and warehouse, finishing and inspection. It meets- EN ISO 21420 : 2020, EN 388, EN 407, EN 388 : 2016 +A1 : 2018, EN 407 : 2020 standards

Grey Nylon/Spandex/Elastane Knit Gloves

15 Gauge

3/4 Nitrile Microfoam coating, black

Not Washable

Bag of 10 pairs

Box of 100 pairs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy