GUYARD BOA FLEX Black, Grey Nitrile Rubber, Nylon, Elastane Work Glove, Size 6, Nitrile Micro-Foam Coating
- RS Stock No.:
- 750-837
- Mfr. Part No.:
- BOAFLEX06
- Brand:
- GUYARD
Image representative of range
Subtotal (1 pack of 10 pairs)*
£31.94
(exc. VAT)
£38.33
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 07 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £31.94 | £3.194 |
*price indicative
- RS Stock No.:
- 750-837
- Mfr. Part No.:
- BOAFLEX06
- Brand:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 6 | |
| Product Type | Work Glove | |
| Lining Material | Nylon, Elastane | |
| Material | Nitrile Rubber, Nylon, Elastane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Series | BOA FLEX | |
| Safety Standard | CAT II, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Contact Heat, Tear Resistant, Washable | |
| Mechanical Hazards EN 388 | 4131 | |
| Coating | Nitrile Micro-Foam | |
| Standards/Approvals | EN ISO 21420:2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 6 | ||
Product Type Work Glove | ||
Lining Material Nylon, Elastane | ||
Material Nitrile Rubber, Nylon, Elastane | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Series BOA FLEX | ||
Safety Standard CAT II, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Contact Heat, Tear Resistant, Washable | ||
Mechanical Hazards EN 388 4131 | ||
Coating Nitrile Micro-Foam | ||
Standards/Approvals EN ISO 21420:2020 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- GUYARD BOA FLEX Black Nylon Size 12, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX Black Nylon Size 10, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX Black Nylon Size 9, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX Black Nylon Size 11, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX Black Nylon Size 7, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX Black Nylon Size 8, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX P Black Nylon Size 6, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX 3/4 Black Nylon Size 6, Nitrile Micro-Foam Coating
