Solidur Black, Orange Full Grain Leather, Nylon Gloves, Size 11
- RS Stock No.:
- 735-099
- Mfr. Part No.:
- FRMAGAC-T11
- Brand:
- Solidur
Image representative of range
Subtotal (1 pair)*
£20.77
(exc. VAT)
£24.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £20.77 |
*price indicative
- RS Stock No.:
- 735-099
- Mfr. Part No.:
- FRMAGAC-T11
- Brand:
- Solidur
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solidur | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Full Grain Leather, Nylon | |
| Colour | Black, Orange | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020 | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Solidur | ||
Size 11 | ||
Product Type Gloves | ||
Material Full Grain Leather, Nylon | ||
Colour Black, Orange | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020 | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Solidur Black Nylon Gloves, Size 12
- Solidur FRMAGAC Black Nylon Gloves Rubber Coating
- Solidur FRMAGAC Black Nylon Gloves Rubber Coating
- Solidur FRMAGAC Black Nylon Gloves Rubber Coating
- Solidur Black Polyurethane Gloves, Size 11
- Solidur Brown Cowhide Gloves, Size 11
- GUIDE GLOVES GUIDE 579 Black Nitrile Size 11, Nitrile Coating
- GUIDE GLOVES Nylon Polyurethane Size 11
