Lebon Protection POWERWELD White, Black Para Aramid, Leather Welding Gloves, Size 12

Image representative of range

Subtotal (1 pack of 12 pairs)*

£80.46

(exc. VAT)

£96.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£80.46£6.705

*price indicative

RS Stock No.:
698-000
Mfr. Part No.:
SOFTWELDER/12
Brand:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

12

Product Type

Welding Gloves

Material

Para Aramid, Leather

Colour

White, Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

Number of Gloves

1

Resistance Features

General Purpose, Cut Resistant, Puncture Resistant, Abrasion Resistant, Good Dexterity, Tear Resistant

Series

POWERWELD

Standards/Approvals

EN 388, EN 407, EN 420, EN 12477, CE

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN
The Lebon Protection Leather Glove for a maximum comfort and fourchettes assembling for a better durability and an improved ergonomics. It is used to reach optimal dexterity for TIG welding applications. Uses 100 percent para-aramid sewing thread. Standards = EN 338 - 2122X, EN 407 - 41314X, EN 12477 Type B

Resistance to abrasion

Blade cut resistance

Tear resistance

Burning behaviour

Contact heat

Convective heat

Radiant heat

Small splashes of molten metal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy