SAM White Latex Glove Box, Latex Coating

Subtotal (1 unit)*

£30.79

(exc. VAT)

£36.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.79

*price indicative

RS Stock No.:
666-794
Mfr. Part No.:
82-GT-LAL
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Glove Box

Lining Material

Latex

Material

Latex

Colour

White

Number of Gloves

100

Coating

Latex

Safety Standard

ISO 14001, ISO 9001

Standards/Approvals

LRQA Certified ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Latex gloves offer reliable protection and comfort for a variety of tasks. Designed for ambidextrous use, these powdered latex gloves ensure easy donning while maintaining food safety standards. Each box contains 100 gloves, Ideal for professional and home environments alike. Their silicone-free manufacturing process further enhances their suitability for food contact and reduces allergens, making them an excellent choice for those requiring disposable hand protection in catering and other sectors. This product combines durability with practical functionality, catering to both personal and professional needs without compromising quality.

Ambidextrous design allows easy usage for both hands

Made from powdered latex facilitating quick and easy application

Suitable for food contact ensuring safety in culinary environments

Silicone free manufacturing enhances allergy safety

Each box contains 100 gloves providing ample supply for various tasks

Weighs only 0.550 kg making it lightweight and easy to handle

Guarantee class C indicates a consumer safe product

Designed for single use to maintain hygiene in diverse settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy