Showa SHO7555 Blue Chemical Resistant Gloves, Size L, Uncoated Coating
- RS Stock No.:
- 617-139
- Mfr. Part No.:
- SHO75554
- Brand:
- Showa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-139
- Mfr. Part No.:
- SHO75554
- Brand:
- Showa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | L | |
| Product Type | Chemical Resistant Gloves | |
| Lining Material | Nitrile | |
| Colour | Blue | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III | |
| Series | SHO7555 | |
| Number of Gloves | 10 | |
| Coating | Uncoated | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size L | ||
Product Type Chemical Resistant Gloves | ||
Lining Material Nitrile | ||
Colour Blue | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III | ||
Series SHO7555 | ||
Number of Gloves 10 | ||
Coating Uncoated | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec SHOWA 7555 Single-Use Nitrile Glove is designed for high-performance chemical protection, offering resistance against splashes and sprays while maintaining a soft, second-skin feel. Its low modulus formulation enhances fit and reduces hand fatigue, making it ideal for extended use in industrial, medical, and food-handling environments. Free from powder and silicone, it minimizes contamination risks and allergic reactions. It is compliant with CAT III CE, EN 374-1: 2016/Type C J,K and EN 374-5:2016 Micro Organisms standards.
Powder and Latex free to avoid type I and type IV latex allergies
Textured finish on fingertips to enhance grip
Dual labelling PPE and medical
Antistatic properties due to inherent antistatic properties of nitrile
Related links
- Showa SHO7555 Blue Chemical Resistant Gloves Uncoated Coating
- Showa SHO7545 Blue Chemical Resistant Gloves Uncoated Coating
- Skytec SKG00310D Blue Nitrile Chemical Resistant Gloves Uncoated Coating
- Skytec EMG00460 Blue Nitrile Chemical Resistant Gloves Uncoated Coating
- Showa Showa EBT Blue Chemical Resistant Gloves Uncoated Coating
- Showa 234X Grey HPPE Size L, Uncoated Coating
- Showa A0150 Grey Nylon (Liner) Puncture & Tear Resistant Gloves Uncoated Coating
- Showa 546X White HPPE Size L, Uncoated Coating
