Active Gear 3131X Grey Polyester Work Gloves, Size 8, M, Polyurethane Coating
- RS Stock No.:
- 562-229
- Mfr. Part No.:
- F8148NP
- Brand:
- Active Gear
Subtotal (1 pack of 12 pairs)*
£68.00
(exc. VAT)
£81.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £68.00 | £5.667 |
*price indicative
- RS Stock No.:
- 562-229
- Mfr. Part No.:
- F8148NP
- Brand:
- Active Gear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Active Gear | |
| Size | 8, M | |
| Product Type | Work Gloves | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant | |
| Series | 3131X | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Standards/Approvals | CAT.II, CE Certificate n° 0075/2706/162/11/21/1972, EN388:2016 + A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Active Gear | ||
Size 8, M | ||
Product Type Work Gloves | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant | ||
Series 3131X | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Standards/Approvals CAT.II, CE Certificate n° 0075/2706/162/11/21/1972, EN388:2016 + A1:2018, EN ISO 21420:2020 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Active Gear FLEX Liner is a seamless knitted glove made from polyester with a 13-gauge construction. It features an elastic knitwrist cuff for a secure fit. The palm is dipped in grey PU coating for enhanced grip and durability. Packed in sets of 12 pairs per polybag.
Good abrasion and tear resistance
360° breathability
Excellent grip in dry environments
REACH compliant
Ergonomic design for maximum dexterity
Seamless knitted for a maximum comfort and avoid irritation
Related links
- Active Gear 3131X Grey Polyester Work Gloves L, Polyurethane Coating
- Active Gear 3131X Grey Polyester Work Gloves Polyurethane Coating
- Active Gear C8180 Grey HPPE Work Gloves Polyurethane Coating
- Active Gear C8170 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Milwaukee General Black Polyester Work Gloves M, Polyurethane Coating
- Unigloves Nitrex 255RP Black Recycled Polyester Work Gloves M, Polyurethane Coating
- Active Gear F3410NP Black Size 8/M, Nitrile Coating
- Milwaukee SMARTSWIPE Black Size 8 Polyurethane Coating
