Skytec EMG748 Black, Grey Fibreglass, HPPE, Nylon Cut Resistant Gloves, Size L, Nitrile Coating
- RS Stock No.:
- 494-230
- Mfr. Part No.:
- EMG00748FH
- Brand:
- Skytec
Subtotal (1 pack of 10 pairs)*
£28.04
(exc. VAT)
£33.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £28.04 | £2.804 |
*price indicative
- RS Stock No.:
- 494-230
- Mfr. Part No.:
- EMG00748FH
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Cut Resistant Gloves | |
| Material | Fibreglass, HPPE, Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Protection, Cut Resistant, Heat Resistant | |
| Safety Standard | ANSI, CAT II EN 388:2016 + A1:2018, EN 407:2020 | |
| Series | EMG748 | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X43D, EN 407:2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Cut Resistant Gloves | ||
Material Fibreglass, HPPE, Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Protection, Cut Resistant, Heat Resistant | ||
Safety Standard ANSI, CAT II EN 388:2016 + A1:2018, EN 407:2020 | ||
Series EMG748 | ||
Coating Nitrile | ||
Standards/Approvals ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X43D, EN 407:2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Cut Level D and A4 Cut Resistant Glove features a soft and comfortable design with a sandy nitrile coating. It is ideal for handling sharp parts in dry, oily, or greasy conditions. The durable sandy nitrile palm coating provides excellent abrasion resistance and grip in wet and oily environments. Additionally, it offers contact heat protection up to 100°C (212°F) for a short duration 15 seconds maximum.
Size L
Reinforced thumb crotch enhances durability
Breathable back of hand to reduce perspiration
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Related links
- Skytec EMG748 Black HPPE Size M, Nitrile Coating
- Skytec EMG748 Black HPPE Size XL, Nitrile Coating
- Skytec EMG748 Black HPPE Size 2XL, Nitrile Coating
- Skytec EMG748 Black HPPE Size XS, Nitrile Coating
- Skytec EMG748 Black HPPE Size S, Nitrile Coating
- Skytec EMG748 Black HPPE Size 12/3XL, Nitrile Coating
- Skytec EMG738 Black HPPE Size L, Nitrile Coating
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size L, Nitrile Coating
