Lebon Protection F27 White Leather Gloves, Size 7
- RS Stock No.:
- 488-937
- Mfr. Part No.:
- F/27/7
- Brand:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
£50.85
(exc. VAT)
£61.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £50.85 | £5.085 |
*price indicative
- RS Stock No.:
- 488-937
- Mfr. Part No.:
- F/27/7
- Brand:
- Lebon Protection
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant | |
| Series | F27 | |
| Number of Gloves | 10 | |
| Standards/Approvals | and EN 407:2020, EN 388:2016, EN ISO 21420 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Gloves | ||
Size 7 | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant | ||
Series F27 | ||
Number of Gloves 10 | ||
Standards/Approvals and EN 407:2020, EN 388:2016, EN ISO 21420 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection handling glove is made of natural cow grain leather with elastic tightening on the back and a length of 27 cm. It meets the standards EN ISO 21420, EN 388:2016, and EN 407:2020.
Size 7
Comfort fitting
Softness
Abrasion and blad e cut ressiatnce
Tear and puncture resistance
Related links
- Lebon Protection F27 White Leather Gloves, Size 11
- Lebon Protection F27 White Leather Gloves, Size 9
- Lebon Protection F27 White Leather Gloves, Size 10
- Lebon Protection F27 White Leather Gloves, Size 8
- Lebon Protection F27 White Leather Gloves, Size 12
- Lebon Protection GTA Yellow Para Aramid Gloves, Size 7
- Lebon Protection POWERWELD Black Para Aramid Welding Gloves, Size 7
- Lebon Protection ANTDI/15 Brown Leather Welding Gloves, Size 7
