Skytec SKG00079 Black HPPE, HPPE, Nylon, Nylon, Tungsten, Tungsten Work Gloves, Size 8/M, Nitrile Foam Coating

Subtotal (1 pack of 10 pairs)*

£55.44

(exc. VAT)

£66.53

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +£55.44£5.544

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
468-524
Mfr. Part No.:
SKG00079FF
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

8/M

Material

HPPE, HPPE, Nylon, Nylon, Tungsten, Tungsten

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Number of Gloves

20

Coating

Nitrile Foam

Series

SKG00079

Safety Standard

ANSI/ISEA 105

Standards/Approvals

CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Ultra-thin high cut-resistant glove with nitrile foam coating, offering exceptional cut protection and tactility on the thinnest liner. The nitrile foam-coated palm provides a second-skin feel, making it ideal for working in oily and wet conditions while maintaining dexterity and grip.

Touchscreen capabilities to allow usage with screen devices

Designed for easy movement and continuous wear

Breathable back of hand to reduce perspiration

EN 388:2016 + A1:2018

ANSI 105:2016

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy