Honeywell Safety 21-1518B Black Nylon Work Gloves, Size 10/XL, Nitrile Micro-Foam Coating
- RS Stock No.:
- 456-603
- Mfr. Part No.:
- 21-1518B /10XL
- Brand:
- Honeywell Safety
Subtotal (1 pack of 10 pairs)*
£56.51
(exc. VAT)
£67.81
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 6 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £56.51 | £5.651 |
*price indicative
- RS Stock No.:
- 456-603
- Mfr. Part No.:
- 21-1518B /10XL
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Work Gloves | |
| Size | 10/XL | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Micro-Foam | |
| Series | 21-1518B | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388 | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Work Gloves | ||
Size 10/XL | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile Micro-Foam | ||
Series 21-1518B | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388 | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Core shield glove features an 18 gauge nylon black liner with a nitrile micro-foam black coating and A1A cut protection. EN 388 - Mechanical Hazards Abrasion Resistance.
Size 10XL
Washable
Reduced cost of ownership
Hand and wrist protection
Touchscreen resistive and capacitive
Related links
- Honeywell Safety Black Microfoam Nitrile Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Black HPPE Work Gloves Nitrile Foam Coating
- North 21-1518B Black Nylon Size XS, Nitrile Micro-Foam Coating
- MTS 21-1518B Black Nylon Size 8 Nitrile Micro-Foam Coating
- North 21-1518B Black Coreshield Engineered Yarn Size 7 Nitrile Micro-Foam Coating
- North 21-1518B Black Nylon Size 9 Nitrile Micro-Foam Coating
- Honeywell Safety CoreShield Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Gloves Nitrile Foam Coating
