GUYARD GUYARD SAS Green, Black Carbon, Elastane, Polyester, Polyethylene, R-PET, Elastane, Steel, Tungsten Work Gloves,
- RS Stock No.:
- 340-580
- Mfr. Part No.:
- GREEN CUT F (SRL)T8
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£96.63
(exc. VAT)
£115.96
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 15 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £96.63 | £9.663 |
*price indicative
- RS Stock No.:
- 340-580
- Mfr. Part No.:
- GREEN CUT F (SRL)T8
- Brand:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | High Density Polyethylene | |
| Material | Carbon, Elastane, Polyester, Polyethylene, R-PET, Elastane, Steel, Tungsten | |
| Colour | Green, Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | X | |
| Series | GUYARD SAS | |
| Safety Standard | CE, EN 16350, EN 21420, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Number of Gloves | 10 | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE, EN 16350, EN 16350:2014, EN 388, EN 388:2016+A1:2018, EN 407, EN 407:2020, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material High Density Polyethylene | ||
Material Carbon, Elastane, Polyester, Polyethylene, R-PET, Elastane, Steel, Tungsten | ||
Colour Green, Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade X | ||
Series GUYARD SAS | ||
Safety Standard CE, EN 16350, EN 21420, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Number of Gloves 10 | ||
Coating Nitrile Foam | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE, EN 16350, EN 16350:2014, EN 388, EN 388:2016+A1:2018, EN 407, EN 407:2020, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- GUYARD GUYARD SAS Blue Elastane Polyethylene Spandex Tungsten Work Gloves,
- GUYARD GUYARD SAS Black Nylon Spandex Work Gloves Spandex Coating
- GUYARD GUYARD SAS Black Nylon Spandex Work Gloves Nitrile Coating
- GUYARD GUYARD SAS Black Nylon Spandex Size 8, Nitrile Coating
- GUYARD GUYARD SAS Black Nylon Spandex Work Gloves Spandex Coating
- GUYARD GUYARD SAS Black Nylon Spandex Work Gloves Spandex Coating
- GUYARD GUYARD SAS Black Nylon Spandex Work Gloves Spandex Coating
- GUYARD GUYARD SAS Black Nylon Spandex Work Gloves Spandex Coating
