GUYARD GUYARD SAS Black, White Elastane, Nylon, Polyethylene, Elastane, Steel Work Gloves, Size 12, Nitrile Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

£65.79

(exc. VAT)

£78.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£65.79£6.579

*price indicative

RS Stock No.:
340-577
Mfr. Part No.:
GREEN CUT D (SRL) T12
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

12

Product Type

Work Gloves

Material

Elastane, Nylon, Polyethylene, Elastane, Steel

Colour

Black, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile

Series

GUYARD SAS

Safety Standard

EN 388:2016 + A1:2018

Resistance Features

Cut Resistant

Number of Gloves

20

Standards/Approvals

EN 21420, EN 407:2020

RoHS Status: Exempt

COO (Country of Origin):
LK
The GUYARD Glove is crafted from recycled polyethylene terephthalate and features a unique blend of materials for enhanced durability and comfort. The lining is made from HPPE steel, and the palm is coated with micro foam nitrile, reinforced at the thumb for added strength. Available in black and white, the glove offers 360° breathability, ensuring comfort during extended use. The glove does not contain substances in quantities known or suspected to have harmful effects on the hygiene or health of the user under foreseeable conditions of use.

Abrasion and cut resistance

Tear and puncture resistance

Dexterity level 5

Seamless knitted liner for added comfort

EN 13688 and ISO 11611 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy