Rostaing MACPRO Black HPPE, Polyamide Work Gloves, Size 8, Latex Coating

Subtotal (1 pack of 5 pairs)*

£49.35

(exc. VAT)

£59.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£49.35£9.87

*price indicative

RS Stock No.:
299-608
Mfr. Part No.:
MACPRO/IT08
Brand:
Rostaing
Find similar products by selecting one or more attributes.
Select all

Brand

Rostaing

Size

8

Product Type

Work Gloves

Material

HPPE, Polyamide

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Resistance Features

Cut Resistant

Series

MACPRO

Number of Gloves

10

Coating

Latex

Standards/Approvals

CE, EN388 3X42E

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rostaing Macpro protective gloves are designed for intensive use involving abrasive and sharp materials. Approved by masons and adopted by fishing and caving enthusiasts, these gloves offer exceptional grip, cut protection, and durability. They are ideal for masonry, construction, and distribution network operations. They provide superior safety and comfort in demanding environments. They comply with EN388 - 3X42E and ISO 13997 - Level E standards.

Adjustable wrist closure for a secure fit

Size 8

CE and EN certified

Adjustable wrist closure for a secure and customized fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy