Rostaing DURANIT-ONE Black, Grey Elastane, Polyamide General Handling Gloves, Size 6, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

£41.20

(exc. VAT)

£49.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£41.20£4.12

*price indicative

RS Stock No.:
299-591
Mfr. Part No.:
DURANIT-ONET06
Brand:
Rostaing
Find similar products by selecting one or more attributes.
Select all

Brand

Rostaing

Product Type

General Handling Gloves

Size

6

Material

Elastane, Polyamide

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

20

Resistance Features

Abrasion Resistant, Extra Grip, Heat Resistant

Series

DURANIT-ONE

Coating

Nitrile

Standards/Approvals

AET N° 0075/011/162/05/20/1578 (CTC LYON), CE, EN388 4131A, EN 40-7

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rostaing Duranit-One gloves are designed for precision handling and assembly tasks in dry and oily environments. These gloves offer exceptional grip, durability, and comfort, with reinforced wear zones and touchscreen compatibility for ease of use. Their heat resistance and second-skin effect make them ideal for intensive industrial use. They comply with EN388 - 4131A and EN 407 - X1XXXX standards.

Heat contact resistance up to 100°C

3x more grip and durability compared to standard gloves

Size 6

Heat contact resistance

3x more grip and durability compared to standard gloves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy