GUYARD NIT GRIP Grey Polyamide, Spandex Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 196-712
- Mfr. Part No.:
- NIT GRIP 11
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£27.95
(exc. VAT)
£33.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £27.95 | £2.795 |
*price indicative
- RS Stock No.:
- 196-712
- Mfr. Part No.:
- NIT GRIP 11
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Polyamide, Spandex | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 2/4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | NIT GRIP | |
| Coating | Nitrile | |
| Standards/Approvals | CE, Compliance with European Regulation 2016/425 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Polyamide, Spandex | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 2/4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series NIT GRIP | ||
Coating Nitrile | ||
Standards/Approvals CE, Compliance with European Regulation 2016/425 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The GUYARD Work glove, designed for professionals in demanding environments. Engineered with a nitrile coating on the palm and fingertips, it offers exceptional grip while maintaining high tactile sensitivity. Polyamide knit construction with spandex ensures both comfort and flexibility, allowing for ease of movement during precision tasks.
Lightweight construction allows for extended use without discomfort
Meets rigorous safety standards for enhanced reliability
Compliant with regulations to ensure user safety
Versatile application across various industries for multiple uses
Related links
- GUYARD NIT GRIP 3/4 Grey Polyamide Size 11, Nitrile Coating
- GUYARD NIT GRIP Grey Polyamide Size 6, Nitrile Coating
- GUYARD NIT GRIP Grey Polyamide Size 8, Nitrile Coating
- GUYARD NIT GRIP Grey Polyamide Size 7, Nitrile Coating
- GUYARD NIT GRIP Grey Polyamide Size 9, Nitrile Coating
- GUYARD NIT GRIP Grey Polyamide Size 10, Nitrile Coating
- GUYARD NIT GRIP 3/4 Grey Polyamide Size 6, Nitrile Coating
- GUYARD NIT GRIP 3/4 Grey Polyamide Size 7, Nitrile Coating
