Tegera TEGERA Black, Blue Synthetic Leather Work Gloves, Size 10
- RS Stock No.:
- 138-588
- Mfr. Part No.:
- 320-10
- Brand:
- Tegera
Subtotal (1 pack of 12 pairs)*
£93.48
(exc. VAT)
£112.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £93.48 | £7.79 |
*price indicative
- RS Stock No.:
- 138-588
- Mfr. Part No.:
- 320-10
- Brand:
- Tegera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Unlined | |
| Material | Synthetic Leather | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Series | TEGERA | |
| Resistance Features | Dry Environment | |
| Standards/Approvals | CE, EAC, UKCA | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Unlined | ||
Material Synthetic Leather | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Series TEGERA | ||
Resistance Features Dry Environment | ||
Standards/Approvals CE, EAC, UKCA | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Highly durable glove in robust synthetic leather with knuckle protection and reinforced fingertips. Excellent fit, ideal for precision work. Chromium-free, suitable for allergy-prone individuals, while offering protection against all forms of abrasion.
Extra comfortable
Good fit
Good fingertip sensitivity
Flexible
Related links
- Tegera TEGERA Black Size 7
- Tegera TEGERA Black Size 9
- Tegera TEGERA Grey Blue Synthetic Leather Work Gloves, Size 13
- Tegera 320 Black Size 8
- Tegera 320 Black Size 11
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 10
- Tegera 325 Black Grey Synthetic Leather Work Gloves Polyurethane Coating
- Tegera TEGERA Black Size 10
