Tegera TEGERA Black, Grey, Yellow Synthetic Leather Work Gloves, Size 8
- RS Stock No.:
- 138-175
- Mfr. Part No.:
- 9121-8
- Brand:
- Tegera
Subtotal (1 pair)*
£30.49
(exc. VAT)
£36.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £30.49 |
*price indicative
- RS Stock No.:
- 138-175
- Mfr. Part No.:
- 9121-8
- Brand:
- Tegera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Synthetic Leather | |
| Colour | Black, Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Series | TEGERA | |
| Safety Standard | EN | |
| Resistance Features | Cut Protection | |
| Standards/Approvals | CE cat II UKCA cat II EAC TP TC 019:2011 Information/UIS EN 388:2016+A1:2018 2X32B EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Synthetic Leather | ||
Colour Black, Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Series TEGERA | ||
Safety Standard EN | ||
Resistance Features Cut Protection | ||
Standards/Approvals CE cat II UKCA cat II EAC TP TC 019:2011 Information/UIS EN 388:2016+A1:2018 2X32B EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
Related links
- Tegera TEGERA Black Yellow Synthetic Leather Work Gloves, Size 8
- Tegera PRO 9120 Black Yellow Synthetic Leather Work Gloves, Size 8
- Tegera TEGERA Black Yellow Synthetic Leather Work Gloves, Size 6
- Tegera TEGERA Black Yellow Synthetic Leather Work Gloves, Size 7
- Tegera TEGERA Black Yellow Synthetic Leather Work Gloves, Size 10
- Tegera TEGERA Black Yellow Synthetic Leather Work Gloves, Size 9
- Tegera Pro Black Yellow Synthetic Leather Work Gloves, Size 8
- Tegera PRO 9196 Black Yellow Synthetic Leather Work Gloves, Size 8
