TE Connectivity Tab 34 AWG 18 AWG
- RS Stock No.:
- 480-613
- Distrelec Article No.:
- 304-61-073
- Mfr. Part No.:
- 1601254-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-613
- Distrelec Article No.:
- 304-61-073
- Mfr. Part No.:
- 1601254-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Tab | |
| Product Type | Wire Wrapping Tool | |
| Minimum Wire Size AWG | 34AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Tab | ||
Product Type Wire Wrapping Tool | ||
Minimum Wire Size AWG 34AWG | ||
Maximum Wire Size AWG 18AWG | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity magnet wire terminal is designed to seamlessly connect with various insulation displacement connections, ensuring a reliable and efficient electrical performance. Engineered for versatility, it accommodates a range of magnet wire sizes, making it an ideal choice for applications requiring precision wiring. Whether for industrial uses or intricate electronic systems, this terminal offers exceptional compatibility and straightforward installation processes. Its robust construction and quality materials guarantee longevity, even in demanding environments, while the specifics of its design support optimal functionality across diverse settings. This product indeed exemplifies a commitment to high standards, providing users with confidence in both performance and reliability.
Constructed for resilience, ensuring long-lasting performance in numerous applications
Facilitates a straightforward installation process, reducing overall setup time
Accommodates multiple magnet wire sizes for enhanced flexibility in usage
Features a solid tin plating that enhances electrical conductivity and reduces corrosion
Designed with barbs for effective retention, ensuring secure connections
Low halogen content promotes environmentally friendly usage
Compliant with key European directives, ensuring safety and quality standards
Related links
- TE Connectivity Tab 34 AWG 18 AWG
- TE Connectivity Wire 34 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- TE Connectivity Terminal 20 AWG 18 AWG
- TE Connectivity Poke-In 22 AWG 18 AWG
- TE Connectivity Terminal 22 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 20 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 22 AWG 18 AWG
