TE Connectivity Tab 34 AWG 18 AWG

Subtotal (1 reel of 20000 units)*

£2,980.00

(exc. VAT)

£3,580.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
20000 +£0.149£2,980.00

*price indicative

RS Stock No.:
479-281
Distrelec Article No.:
304-64-502
Mfr. Part No.:
1601035-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Tab

Product Type

Wire Wrapping Tool

Minimum Wire Size AWG

34AWG

Maximum Wire Size AWG

18AWG

Standards/Approvals

EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016

COO (Country of Origin):
US
The TE Connectivity magnet wire terminal is expertly designed for enhanced connectivity in various applications. With a robust tab width of 4.75 mm and the capability to accommodate a range of magnet wire sizes from 34 to 18 AWG, it ensures secure and reliable connections. Featuring insulation displacement termination, this terminal simplifies the wiring process, making installation quick and efficient. Built for longevity, it comes with a straight terminal orientation and a tin plating for corrosion resistance. The product exudes versatility and is compatible with discrete wire types, making it an ideal choice for use in demanding industrial and commercial environments.

Designed for compatibility with discrete wire types, ensuring reliable performance

Constructed to withstand harsh environments, enhancing durability and longevity

Offers an efficient insulation displacement termination method for quick installations

Features a straight terminal orientation for easy integration into existing systems

Available in bulk packaging, catering to large-scale applications

Complies with relevant EU directives, ensuring quality and environmental safety

Low halogen content makes it an eco-friendly selection for modern applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy