Molex 3 Way Female Mini-Lock to 3 Way Female Mini-Lock Cable Assembly, 50 mm
- RS Stock No.:
- 817-526
- Mfr. Part No.:
- 15137-0300
- Brand:
- Molex
Image representative of range
Subtotal (1 pack of 100 units)*
£293.68
(exc. VAT)
£352.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £293.68 | £2.937 |
*price indicative
- RS Stock No.:
- 817-526
- Mfr. Part No.:
- 15137-0300
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mini-Lock | |
| Product Type | Cable Assembly | |
| Connector Type B | Mini-Lock | |
| Series | 15137 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Jacket Colour | Natural | |
| Jacket Material | Polyester | |
| Cable Length | 50mm | |
| Voltage | 250V | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini-Lock | ||
Product Type Cable Assembly | ||
Connector Type B Mini-Lock | ||
Series 15137 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Jacket Colour Natural | ||
Jacket Material Polyester | ||
Cable Length 50mm | ||
Voltage 250V | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- IN
The Molex discrete wire assembly is a reliable solution for connecting devices with its Female-Female configuration designed for seamless wire-to-board applications. This product boasts a Compact length of 50.00mm, optimising space in installations.
Maximum current per contact is 3.5A, ensuring efficient power transmission
Rated for 250V AC (RMS)/DC, suitable for various electrical applications
Composed of a natural resin, offering durability and reliability
Utilises crimp or compression termination Interface style for secure connections
UL 1061 wire type provides high-quality performance
Related links
- Molex 3 Way Female Mini-Lock to 3 Way Female Mini-Lock Cable Assembly, 450 mm
- Molex 3 Way Female Mini-Lock to 3 Way Female Mini-Lock Cable Assembly, 150 mm
- Molex 3 Way Female PicoClasp to 3 Way Female PicoClasp Cable Assembly, 50 mm
- Molex 6 Way Female Mini-Lock to 6 Way Female Mini-Lock Cable Assembly, 450 mm
- Molex 7 Way Female Mini-Lock to 7 Way Female Mini-Lock Cable Assembly, 100 mm
- Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Cable Assembly, 450 mm
- Molex 7 Way Female Mini-Lock to 7 Way Female Mini-Lock Cable Assembly, 200 mm
- Molex 7 Way Female Mini-Lock to 7 Way Female Mini-Lock Cable Assembly, 600 mm


