Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Cable Assembly, 1 m
- RS Stock No.:
- 814-924
- Mfr. Part No.:
- 145130-0810
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-924
- Mfr. Part No.:
- 145130-0810
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Nano-Fit | |
| Series | 145130 | |
| Connector Type B | Nano-Fit | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 1m | |
| Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Nano-Fit | ||
Series 145130 | ||
Connector Type B Nano-Fit | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 1m | ||
Voltage 250V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex discrete wire assembly facilitates efficient connections in power and signal systems, offering reliable performance in demanding environments. Its robust design ensures durability and optimal functionality across various applications.
Current rating up to 8.0A ensures suitable performance for power applications
Voltage capacity of 250V AC (RMS) supports a wide range of electrical systems
Constructed from high conductivity copper for enhanced electrical efficiency
Matte tin plating offers excellent corrosion resistance and conductivity
Features a Compact cable length of 1.0m for versatile installation options
Related links
- Molex Nano-Fit Nano-Fit Cable Assembly, 1 m
- Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Wire to Board Cable, 1 m
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Cable Assembly, 1 m
- Molex 7 Way Female Nano-Fit to 7 Way Female Nano-Fit Cable Assembly, 75 mm
- Molex 3 Way Female Nano-Fit to 3 Way Female Nano-Fit Cable Assembly, 150 mm
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Cable Assembly, 150 mm
- Molex 8 Way Female Ultra Fit to 8 Way Female Ultra Fit Cable Assembly, 1 m
- Molex 8 Way Female Mega-Fit to 8 Way Female Mega-Fit Cable Assembly, 1 m


