Molex 3 Way Female Nano-Fit to 3 Way Female Nano-Fit Cable Assembly, 150 mm

Subtotal (1 pack of 100 units)*

£296.82

(exc. VAT)

£356.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£296.82£2.968

*price indicative

RS Stock No.:
814-921
Mfr. Part No.:
145130-0301
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Nano-Fit

Product Type

Cable Assembly

Series

145130

Connector Type B

Nano-Fit

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

3

Number of Contacts B

3

Jacket Colour

Black

Cable Length

150mm

Jacket Material

Nylon

Voltage

250V ac

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex power and signal cable assembly offers a reliable connection for diverse electronic applications, featuring a Compact design with high-performance specifications.

Constructed with high conductivity copper for optimal electrical performance

Offers a matte tin plating ensuring excellent corrosion resistance

Supports a maximum current of 8.0A and voltage of 250V AC (RMS)

Supplied in a convenient packaging type, facilitating easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy