Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 150 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£2.23

(exc. VAT)

£2.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4£2.23£0.446
5 - 9£2.05£0.41
10 +£1.85£0.37

*price indicative

RS Stock No.:
802-970
Mfr. Part No.:
2298271212
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Picolock

Product Type

Power Cable Assembly

Series

229827

Connector Type B

Picolock

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

1

Number of Contacts B

1

Jacket Colour

Black

Cable Length

150mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex Pre-crimped Pico-Lock 3.0 lead provides a reliable female-to-female connection for power distribution. It uses 20 AWG copper wire to efficiently carry up to 8 A of current. Gold-plated terminals minimize contact resistance and resist corrosion over time. Designed for wire-to-board applications, it supports Compact routing in tight assemblies without sacrificing durability.

Pre crimped for consistent assembly quality

Copper alloy contacts for high conductivity

Black resin insulation for durability and identification

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy