Molex 5 Way Female KK Plus 250 to 5 Way Male Pigtail Wire to Board Cable Assembly, 150 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.67

(exc. VAT)

£3.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.67
10 - 24£2.45
25 +£2.21

*price indicative

RS Stock No.:
536-612
Mfr. Part No.:
2240901052
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

KK Plus 250

Product Type

Wire to Board Cable Assembly

Connector Type B

Pigtail

Series

22409

Number of Rows A

1

Connector Gender A

Female

Number of Rows B

1

Connector Gender B

Male

Number of Contacts A

5

Number of Contacts B

5

Jacket Colour

Black

Cable Length

150mm

Jacket Material

Nylon

Voltage

250V

Standards/Approvals

IPC 1752A Class D, chemSHERPA (xml), CHINA RoHS, UL 1569, EU RoHS, REACH SVHC, IEC-62474, IPC 1752A Class C, Molex Product Compliance Declaration

COO (Country of Origin):
IN
The Molex Off-the-Shelf Cable Assembly features a 2.50mm pitch with a single-row, dual-ended configuration connecting KK Plus 250 to a pigtail. Designed for power and wire-to-board applications, it supports up to 6.5A per contact and a maximum voltage of 250V AC (RMS)/DC. The assembly has a female-to-pigtail configuration and includes a locking mechanism for secure mating. The metal components are made from copper alloy with tin plating on both mating and termination areas for reliable and durable performance.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Made of Nylon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy