Molex 3 Way Female KK Plus 250 to 3 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
- RS Stock No.:
- 536-605
- Mfr. Part No.:
- 2240901032
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£1.62
(exc. VAT)
£1.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 92 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.62 |
| 10 - 24 | £1.50 |
| 25 + | £1.34 |
*price indicative
- RS Stock No.:
- 536-605
- Mfr. Part No.:
- 2240901032
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | KK Plus 250 | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type B | Pigtail | |
| Series | 22409 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 150mm | |
| Voltage | 250V | |
| Standards/Approvals | Molex Product Compliance Declaration, chemSHERPA (xml), CHINA RoHS, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL 1569 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A KK Plus 250 | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type B Pigtail | ||
Series 22409 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 150mm | ||
Voltage 250V | ||
Standards/Approvals Molex Product Compliance Declaration, chemSHERPA (xml), CHINA RoHS, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL 1569 | ||
- COO (Country of Origin):
- IN
The Molex Off-the-Shelf Cable Assembly features a 2.50mm pitch with a single-row, dual-ended configuration connecting KK Plus 250 to a pigtail. Designed for power and wire-to-board applications, it supports up to 6.5A per contact and a maximum voltage of 250V AC (RMS)/DC. The assembly has a female-to-pigtail configuration and includes a locking mechanism for secure mating. The metal components are made from copper alloy with tin plating on both mating and termination areas for reliable and durable performance.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of Nylon
Related links
- Molex 3 Way Female KK Plus 250 to 3 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 3 Way Female KK Plus 250 to 3 Way Male Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 3 Way Female KK Plus 250 to 3 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
- Molex 6 Way Female KK Plus 250 to 6 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
- Molex 2 Way Female KK Plus 250 to 2 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
- Molex 8 Way Female KK Plus 250 to 8 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
- Molex 5 Way Female KK Plus 250 to 5 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
- Molex 4 Way Female KK Plus 250 to 4 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
