Molex 3 Way Female KK Plus 250 to 3 Way Female KK Plus 250 Wire to Board Cable Assembly, 150 mm

Bulk discount available

Subtotal (1 unit)*

£2.08

(exc. VAT)

£2.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.08
10 - 24£1.92
25 +£1.73

*price indicative

RS Stock No.:
536-684
Mfr. Part No.:
2240891032
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

KK Plus 250

Product Type

Wire to Board Cable Assembly

Series

224089

Connector Type B

KK Plus 250

Number of Rows A

1

Connector Gender A

Female

Number of Rows B

1

Connector Gender B

Female

Number of Contacts A

3

Number of Contacts B

3

Jacket Colour

Black

Cable Length

150mm

Jacket Material

Nylon

Voltage

250 Vrms

Standards/Approvals

CHINA RoHS, EU ELV, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC

COO (Country of Origin):
IN
The Molex Off-the-Shelf Cable Assembly features a 2.50mm pitch and a single-row, dual-ended connector configuration, connecting KK Plus 250 to KK Plus 250. Designed for power and wire-to-board applications, it supports up to 6.5A per contact and a maximum voltage of 250V AC (RMS)/DC. The connectors are female-to-female and include a locking mechanism for secure mating. Metal components are made from copper alloy with tin plating on both mating and termination areas, ensuring reliable electrical performance.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Made of Nylon

Related links