Molex 3 Way Female KK Plus 250 to 3 Way Male Pigtail Wire to Board Cable Assembly, 300 mm
- RS Stock No.:
- 536-606
- Mfr. Part No.:
- 2240901033
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.05
(exc. VAT)
£2.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.05 |
| 10 - 24 | £1.88 |
| 25 + | £1.71 |
*price indicative
- RS Stock No.:
- 536-606
- Mfr. Part No.:
- 2240901033
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type A | KK Plus 250 | |
| Connector Type B | Pigtail | |
| Series | 22409 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Rows B | 1 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 300mm | |
| Voltage | 250 V | |
| Standards/Approvals | UL 1569, REACH SVHC, Molex Product Compliance Declaration, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS, CHINA RoHS, chemSHERPA (xml) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type A KK Plus 250 | ||
Connector Type B Pigtail | ||
Series 22409 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Rows B 1 | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 300mm | ||
Voltage 250 V | ||
Standards/Approvals UL 1569, REACH SVHC, Molex Product Compliance Declaration, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS, CHINA RoHS, chemSHERPA (xml) | ||
- COO (Country of Origin):
- IN
The Molex Off-the-Shelf Cable Assembly features a 2.50mm pitch with a single-row, dual-ended configuration connecting KK Plus 250 to a pigtail. Designed for power and wire-to-board applications, it supports up to 6.5A per contact and a maximum voltage of 250V AC (RMS)/DC. The assembly has a female-to-pigtail configuration and includes a locking mechanism for secure mating. The metal components are made from copper alloy with tin plating on both mating and termination areas for reliable and durable performance.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of Nylon
Related links
- Molex 3 Way Female Crimped Terminal to 3 Way Male Pigtail Wire to Board Cable Assembly, 150mm
- Molex 3 Way Female Crimped Terminal to 3 Way Male Pigtail Wire to Board Cable Assembly, 600mm
- Molex 3 Way Female Crimped Terminal to 3 Way Female Crimped Terminal Wire to Board Cable Assembly, 300mm
- Molex 6 Way Female Crimped Terminal to 6 Way Male Pigtail Wire to Board Cable Assembly, 300mm
- Molex 8 Way Female Crimped Terminal to 8 Way Male Pigtail Wire to Board Cable Assembly, 300mm
- Molex 2 Way Female Crimped Terminal to 2 Way Male Pigtail Wire to Board Cable Assembly, 300mm
- Molex 4 Way Female Crimped Terminal to 4 Way Male Pigtail Wire to Board Cable Assembly, 300mm
- Molex 5 Way Female Crimped Terminal to 5 Way Male Pigtail Wire to Board Cable Assembly, 300mm
