Molex 4 Way Female Mini-Fit Max to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- RS Stock No.:
- 536-570
- Mfr. Part No.:
- 2240851043
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£7.73
(exc. VAT)
£9.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.73 |
| 10 - 24 | £7.11 |
| 25 + | £6.42 |
*price indicative
- RS Stock No.:
- 536-570
- Mfr. Part No.:
- 2240851043
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mini-Fit Max | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type B | Crimp Terminal | |
| Series | 224085 | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Connector Gender B | Female | |
| Number of Rows B | 2 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Jacket Material | Nylon | |
| Voltage | 600 V | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini-Fit Max | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type B Crimp Terminal | ||
Series 224085 | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Connector Gender B Female | ||
Number of Rows B 2 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Jacket Material Nylon | ||
Voltage 600 V | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex Off-the-Shelf (OTS) Cable Assembly features a dual-row design with tin (Sn) plating, tailored for power and wire-to-board applications. It has a dual-ended connector configuration, connecting Mini-Fit Max to Mini-Fit Max. The assembly supports up to 20A per contact and a maximum voltage of 600V AC (RMS). It uses high conductivity copper for metal components, with tin plating on both mating and termination areas. The connectors are female-to-female and include a locking mechanism for secure mating.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of Nylon
Related links
- Molex 4 Way Female Mini-Fit 300 mm
- Molex 4 Way Female Mini-Fit Max to 4 Way Male Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 4 Way Female Mini-Fit Max to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 600 mm
- Molex 4 Way Female Mini-Fit Max to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 4 Way Female Mini-Fit 300 mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 8 Way Female Mini-Fit Max to 8 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
