Molex 8 Way Female Crimped Terminal to 8 Way Female Crimped Terminal Wire to Board Cable Assembly, 300mm

Bulk discount available

Subtotal (1 unit)*

£3.54

(exc. VAT)

£4.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.54
10 - 24£3.25
25 +£2.95

*price indicative

RS Stock No.:
536-654
Mfr. Part No.:
2262021083
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Crimped Terminal

Series

226202

Connector 2

Crimped Terminal

Series Number

226202

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Cable Length

300mm

COO (Country of Origin):
IN
The Molex Zero Hachi to Zero Hachi Off the Shelf Cable Assembly features a single-row, dual-ended female-to-female configuration with tin (Sn) plating. Designed for power and wire-to-board applications, it uses Zero-Hachi terminals on both ends and includes a locking mechanism for secure mating. The metal components are made from copper alloy, with matte tin plating on both the mating and termination areas to ensure reliable conductivity and corrosion resistance.

Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of liquid crystal polymer

Related links