Molex 8 Way Female Mini-Fit, Versa to 8 Way Female Crimp Terminal Wire to Board Cable Assembly, 600 mm
- RS Stock No.:
- 536-419
- Mfr. Part No.:
- 2261961084
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.96
(exc. VAT)
£13.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.96 |
| 10 + | £10.08 |
*price indicative
- RS Stock No.:
- 536-419
- Mfr. Part No.:
- 2261961084
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mini-Fit, Versa | |
| Product Type | Wire to Board Cable Assembly | |
| Series | 226196 | |
| Connector Type B | Crimp Terminal | |
| Number of Rows A | 2 | |
| Connector Gender A | Female | |
| Number of Rows B | 2 | |
| Connector Gender B | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Jacket Colour | Red | |
| Cable Length | 600mm | |
| Jacket Material | Nylon | |
| Voltage | 600Vrms | |
| Standards/Approvals | UL 1569, REACH SVHC, Molex Product Compliance Declaration, CHINA RoHS, IEC-62474, IPC 1752A Class D, IPC 1752A Class C, chemSHERPA (xml), EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini-Fit, Versa | ||
Product Type Wire to Board Cable Assembly | ||
Series 226196 | ||
Connector Type B Crimp Terminal | ||
Number of Rows A 2 | ||
Connector Gender A Female | ||
Number of Rows B 2 | ||
Connector Gender B Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Jacket Colour Red | ||
Cable Length 600mm | ||
Jacket Material Nylon | ||
Voltage 600Vrms | ||
Standards/Approvals UL 1569, REACH SVHC, Molex Product Compliance Declaration, CHINA RoHS, IEC-62474, IPC 1752A Class D, IPC 1752A Class C, chemSHERPA (xml), EU RoHS | ||
- COO (Country of Origin):
- IN
The Molex Mini-Fit Versa Color-to-Mini-Fit Versa Color Off-the-Shelf Cable Assembly features a 4.20mm pitch and a dual-row, dual-ended female-to-female configuration. Designed for power applications across wire-to-board and wire-to-wire setups, it includes secure locking for reliable mating. The metal components are made from brass, with tin plating on both the mating and termination areas to ensure strong electrical performance and durability.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of nylon
Related links
- Molex 8 Way Female Mini-Fit 600 mm
- Molex 8 Way Female Mini-Fit 600 mm
- Molex 2 Way Female Mini-Fit 600 mm
- Molex 6 Way Female Mini-Fit 600 mm
- Molex 4 Way Female Mini-Fit 600 mm
- Molex 8 Way Female Mini-Fit Max to 8 Way Female Crimp Terminal Wire to Board Cable Assembly, 600 mm
- Molex 8 Way Female Mini-Fit 150 mm
- Molex 8 Way Female Mini-Fit 300 mm


