Molex 4 Way Female Crimped Terminal to 4 Way Female Crimped Terminal Wire to Board Cable Assembly, 300mm
- RS Stock No.:
- 536-585
- Mfr. Part No.:
- 2240891043
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.83
(exc. VAT)
£3.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 56 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.83 |
| 10 - 24 | £2.60 |
| 25 + | £2.35 |
*price indicative
- RS Stock No.:
- 536-585
- Mfr. Part No.:
- 2240891043
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 224089 | |
| Connector 1 | Crimped Terminal | |
| Connector 2 | Crimped Terminal | |
| Series Number | 224089 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 Number of Contacts | 4 | |
| Cable Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 224089 | ||
Connector 1 Crimped Terminal | ||
Connector 2 Crimped Terminal | ||
Series Number 224089 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Cable Length 300mm | ||
- COO (Country of Origin):
- IN
The Molex Off-the-Shelf Cable Assembly features a 2.50mm pitch and a single-row, dual-ended connector configuration, connecting KK Plus 250 to KK Plus 250. Designed for power and wire-to-board applications, it supports up to 6.5A per contact and a maximum voltage of 250V AC (RMS)/DC. The connectors are female-to-female and include a locking mechanism for secure mating. Metal components are made from copper alloy with tin plating on both mating and termination areas, ensuring reliable electrical performance.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of Nylon
Low halogen
IEC-62474 compliant
Made of Nylon
Related links
- Molex 4 Way Female Crimped Terminal to 4 Way Female Crimped Terminal Wire to Board Cable Assembly, 300mm
- Molex 4 Way Female Crimped Terminal to 4 Way Male Pigtail Wire to Board Cable Assembly, 300mm
- Molex 4 Way Female Crimped Terminal to 4 Way Female Crimped Terminal Wire to Board Cable Assembly, 150mm
- Molex 4 Way Female Crimped Terminal to 4 Way Female Crimped Terminal Wire to Board Cable Assembly, 600mm
- Molex 4 Way Female Crimped Terminal to 4 Way Male Pigtail Wire to Board Cable Assembly, 600mm
- Molex 4 Way Female Crimped Terminal to 4 Way Male Pigtail Wire to Board Cable Assembly, 150mm
- Molex 3 Way Female Crimped Terminal to 3 Way Female Crimped Terminal Wire to Board Cable Assembly, 300mm
- Molex 8 Way Female Crimped Terminal to 8 Way Female Crimped Terminal Wire to Board Cable Assembly, 300mm
