Microchip 4 Way Female SATA to 4 Way Female Wire to Board Cable Assembly
- RS Stock No.:
- 352-154
- Mfr. Part No.:
- 2304400-R
- Brand:
- Microchip
Subtotal (1 unit)*
£361.41
(exc. VAT)
£433.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £361.41 |
*price indicative
- RS Stock No.:
- 352-154
- Mfr. Part No.:
- 2304400-R
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type A | SATA | |
| Series | 3101e-4i | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type A SATA | ||
Series 3101e-4i | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Standards/Approvals RoHS | ||
The Microchip Smart RAID 3101E-4i 12 Gbps PCIe Gen 3 SAS/SATA RAID adapter delivers an entry-level solution with the robustness and performance of hardware RAID and the industry leading power of the Smart RAID 3100 series. This solution provides significant performance acceleration over other entry-level adapter card solutions through built-in 1 GB DRAM cache , thus delivering a performant hardware RAID solution for cost-sensitive platforms that dont require cache protection or the full capabilities of our full featured Smart RAID adapters. The Smart RAID 3101E-4i supports RAID levels: RAID 0, 1, 1 ADM, 10, and 10 ADM.
12 Gbps and 6 Gbps compatibility with HDD or SSD SAS or SATA devices
12 Gbps throughput per SAS port using mini-SAS HD connectors
840K random read 4 KB IOPS2
Industry's lowest-power 28 nm SmartROC SAS or SATA protocol controller
Quality and reliability through the unified, hardened Smart Storage stack, which is deployed in over 30M servers
Related links
- Microchip 4 Way to 4 Way Female, 800 mm
- Molex 4 Way Female Wire to Board Cable Assembly
- Molex 4 Way Female Mini50 to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 4 Way Female Mini50 to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 600 mm
- Molex 4 Way Female Zero Hachi to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 600 mm
- Molex 4 Way Female Zero Hachi to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 4 Way Female Mini50 to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 4 Way Female Mini-Fit 600 mm
