Molex 4 Way Female Crimped Terminal to 4 Way Female Crimped Terminal Wire to Board Cable Assembly, 600mm

Bulk discount available

Subtotal (1 unit)*

£4.22

(exc. VAT)

£5.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.22
10 - 24£3.88
25 +£3.50

*price indicative

RS Stock No.:
536-549
Mfr. Part No.:
2240501044
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Crimped Terminal

Series

224050

Series Number

224050

Connector 2

Crimped Terminal

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Cable Length

600mm

COO (Country of Origin):
IN
The Molex Off-the-Shelf Cable Assembly features a 2.00mm pitch and single-row design, ideal for automotive signal and wire-to-board applications. It supports up to 4.0A per contact and a maximum voltage of 14V DC. The assembly includes a locking mechanism for secure mating. Metal components are made from copper alloy, with tin plating on both the mating and termination areas to ensure reliable electrical performance.

Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of PBT

Related links