Microchip 4 Way Female SATA Data to 4 Way Female External Mini-SAS HD Wire to Board Cable Assembly, 800mm
- RS Stock No.:
- 352-151
- Mfr. Part No.:
- 2279800-R
- Brand:
- Microchip
Subtotal (1 unit)*
£29.55
(exc. VAT)
£35.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.55 |
*price indicative
- RS Stock No.:
- 352-151
- Mfr. Part No.:
- 2279800-R
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Connector 1 | SATA Data | |
| Series | SmartRAID | |
| Connector 2 | External Mini-SAS HD | |
| Series Number | 8/8Q RAID | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 Number of Contacts | 4 | |
| Cable Length | 800mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Connector 1 SATA Data | ||
Series SmartRAID | ||
Connector 2 External Mini-SAS HD | ||
Series Number 8/8Q RAID | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Cable Length 800mm | ||
The Microchip Adaptec I-HDmSAS-4SATA-SB-.8M is an internal mini SAS HD x4 (SFF-8643) to (4) x1 Serial ATA (adapter based) fan-out cable with sideband signals.
Length 0.8 meters
Used for connecting a Series 7 7Q 7H adapter to SATA disks or a SAS SATA backplane
Used for connecting a Series 7 7Q 7H adapter to SATA disks or a SAS SATA backplane
Related links
- Microchip 4 Way Female SATA Data to 4 Way Female External Mini-SAS HD Wire to Board Cable Assembly
- TE Connectivity Male External Mini-SAS HD to Male External Mini-SAS HD SCSI Cable Assembly 1m
- TE Connectivity Male Internal Mini-SAS HD to Male External Mini-SAS HD Serial Cable 3m
- StarTech.com Male Internal Mini-SAS HD to Male SATA Data Cable, 1m
- StarTech.com External Mini-SAS to External Mini-SAS SCSI Cable Assembly 1m
- StarTech.com Male Internal Mini-SAS to Internal Mini-SAS HD SCSI Cable Assembly 1m
- TE Connectivity Male Internal Mini-SAS HD to Male Internal Mini-SAS HD Serial Cable 1m
- TE Connectivity2-212 Black External Mini-SAS to Male, Terminated
