Molex Female UltraWize Female UltraWize Wire to Board Cable Assembly, 500mm

Subtotal (1 unit)*

£128.63

(exc. VAT)

£154.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£128.63

*price indicative

RS Stock No.:
309-292
Mfr. Part No.:
2262712025
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

UltraWize

Connector 2

UltraWize

Series Number

226271

Connector 1 Gender

Female

Connector 2 Gender

Female

Cable Length

500mm

COO (Country of Origin):
CN
The Molex Power and Signal Cable Assemblies offers the UltraWize Vertical to UltraWize Vertical Off the Shelf Cable Assembly. This cable features 8.00mm diameter female connectors, a 500.00mm length, and is made with 6 AWG wire. It is available in black, ensuring robust performance for power and signal applications.

EU RoHS compliance
Lock to mating part
Low halogen per IEC 61249-2-21

Related links