Molex Female UltraWize Female UltraWize Wire to Board Cable Assembly, 500mm

Subtotal (1 unit)*

£124.86

(exc. VAT)

£149.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.86

*price indicative

RS Stock No.:
309-290
Mfr. Part No.:
2262692025
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

UltraWize

Connector 2

UltraWize

Series Number

226269

Connector 1 Gender

Female

Connector 2 Gender

Female

Cable Length

500mm

COO (Country of Origin):
CN
The Molex Power and Signal Cable Assemblies offers the UltraWize right Angle to UltraWize right Angle Off the Shelf Cable Assembly. It features an 8.00mm diameter, female connectors, and a 500.00mm length. The cable is 6 AWG and comes in a durable black finish, designed for reliable power and signal transmission.

EU RoHS compliance
Lock to mating part
Low halogen per IEC 61249-2-21

Related links