Molex Female UltraWize Female UltraWize Wire to Board Cable Assembly, 500mm
- RS Stock No.:
- 309-291
- Mfr. Part No.:
- 2262702025
- Brand:
- Molex
Subtotal (1 unit)*
£127.00
(exc. VAT)
£152.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.00 |
*price indicative
- RS Stock No.:
- 309-291
- Mfr. Part No.:
- 2262702025
- Brand:
- Molex
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
| Brand | Molex | |
| Connector 1 | UltraWize | |
| Connector 2 | UltraWize | |
| Series Number | 226270 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Cable Length | 500mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 UltraWize | ||
Connector 2 UltraWize | ||
Series Number 226270 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Cable Length 500mm | ||
- COO (Country of Origin):
- CN
The Molex Power and Signal Cable Assemblies offers the UltraWize right Angle to UltraWize Vertical Off the Shelf Cable Assembly. This assembly features 8.00mm diameter female connectors, a 500.00mm length, and is made with 6 AWG wire. It comes in black, ideal for use in power and signal applications that require a right angle to vertical connection.
EU RoHS compliance
Lock to mating part
Low halogen per IEC 61249-2-21
Lock to mating part
Low halogen per IEC 61249-2-21
Related links
- Molex Female UltraWize Female UltraWize Wire to Board Cable Assembly, 500mm
- Molex Female Micro-Fit 3.0 Micro-Fit 3.0 Cable assembly, 500mm
- Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable Assembly, 500mm
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Wire to Board Cable Assembly, 500mm
- Cable assembly 500mm
- Edimax SFP+ SFP+ Cable assembly, 500mm
- TE Connectivity Straight Male 5 way M8 to Pigtail Cable Assembly, 500mm
- Hirschmann Straight Male 3 way M8 to Unterminated Cable assembly, 500mm