Molex 8 Way Male CLIK-Mate to 8 Way Wire to Board Cable, 150mm
- RS Stock No.:
- 296-962
- Mfr. Part No.:
- 2219591082
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.47
(exc. VAT)
£2.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.47 |
| 10 - 24 | £2.28 |
| 25 + | £2.01 |
*price indicative
- RS Stock No.:
- 296-962
- Mfr. Part No.:
- 2219591082
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | CLIK-Mate | |
| Series | 221959 | |
| Series Number | 221959 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 8 | |
| Connector 2 Number of Contacts | 8 | |
| Cable Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 CLIK-Mate | ||
Series 221959 | ||
Series Number 221959 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Number of Contacts 8 | ||
Cable Length 150mm | ||
- COO (Country of Origin):
- IN
The Molex CLIK-Mate-to-Pigtail Off-the-Shelf (OTS) Cable Assembly is engineered for seamless integration in power and signal applications. Designed with a 2.00mm pitch and single row configuration, it measures an optimal 150mm in length, accommodating 8 circuits. The assembly showcases premium materials, ensuring robust performance and reliability.
Compliant with EU RoHS and other industry regulations for safe use
Utilises UL 10002 wire type for added safety assurance
Lightweight construction optimises space in compact installations
Utilises UL 10002 wire type for added safety assurance
Lightweight construction optimises space in compact installations
Related links
- Molex 8 Way Male CLIK-Mate to 8 Way Male CLIK-Mate Wire to Board Cable, 150mm
- Molex 8 Way Male CLIK-Mate to 8 Way Male CLIK-Mate Wire to Board Cable, 600mm
- Molex 8 Way Male CLIK-Mate to 8 Way Male CLIK-Mate Wire to Board Cable, 300mm
- Molex 8 Way Male CLIK-Mate to 8 Way Wire to Board Cable, 300mm
- Molex 8 Way Male CLIK-Mate to 8 Way Wire to Board Cable, 600mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable, 150mm
- Molex 4 Way Male CLIK-Mate to 4 Way Male CLIK-Mate Wire to Board Cable, 150mm
- Molex 6 Way Male CLIK-Mate to 6 Way Male CLIK-Mate Wire to Board Cable, 150mm
