Molex 8 Way Male CLIK-Mate to 8 Way Wire to Board Cable, 600mm
- RS Stock No.:
- 296-965
- Mfr. Part No.:
- 2219591084
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.64
(exc. VAT)
£4.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.64 |
| 10 + | £3.35 |
*price indicative
- RS Stock No.:
- 296-965
- Mfr. Part No.:
- 2219591084
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | CLIK-Mate | |
| Series | 221959 | |
| Series Number | 221959 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 8 | |
| Connector 2 Number of Contacts | 8 | |
| Cable Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 CLIK-Mate | ||
Series 221959 | ||
Series Number 221959 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Number of Contacts 8 | ||
Cable Length 600mm | ||
- COO (Country of Origin):
- IN
The Molex CLIK-Mate-to-Pigtail Off-the-Shelf Cable Assembly serves as an ideal solution for effective signal transmission in various applications. Designed with precision, this product features a compact 2.00mm pitch and a length of 600.00mm, accommodating up to 8 circuits. Its dedicated configuration ensures single-ended connectivity, making it versatile for signal and wire-to-board applications.
Complies with notable electrical standards for safety and reliability
Facilitates smooth and efficient manufacturing processes
Adaptable for various applications across multiple industries
Facilitates smooth and efficient manufacturing processes
Adaptable for various applications across multiple industries
Related links
- Molex 8 Way Male CLIK-Mate to 8 Way Male CLIK-Mate Wire to Board Cable, 600mm
- Molex 8 Way Male CLIK-Mate to 8 Way Male CLIK-Mate Wire to Board Cable, 150mm
- Molex 8 Way Male CLIK-Mate to 8 Way Male CLIK-Mate Wire to Board Cable, 300mm
- Molex 8 Way Male CLIK-Mate to 8 Way Wire to Board Cable, 150mm
- Molex 8 Way Male CLIK-Mate to 8 Way Wire to Board Cable, 300mm
- Molex 8 Way Female CLIK-Mate to 8 Way Female CLIK-Mate Wire to Board Cable Assembly, 50mm
- Molex 10 Way Male CLIK-Mate to 10 Way Male CLIK-Mate Wire to Board Cable, 600mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable, 600mm
