Bosch 1600A0 Series Ergonomic, Soft Grip Plier, 10 mm², 160mm Overall
- RS Stock No.:
- 673-206
- Mfr. Part No.:
- 1600A02NE7
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£27.20
(exc. VAT)
£32.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.20 |
*price indicative
- RS Stock No.:
- 673-206
- Mfr. Part No.:
- 1600A02NE7
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Plier | |
| Stripping Range | 10 mm² | |
| Overall Length | 160mm | |
| Finish | Rust Resistant | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN EN/IEC 60900, VDE, GS | |
| Series | 1600A0 | |
| Handle Type | Ergonomic, Soft Grip | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Plier | ||
Stripping Range 10 mm² | ||
Overall Length 160mm | ||
Finish Rust Resistant | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN EN/IEC 60900, VDE, GS | ||
Series 1600A0 | ||
Handle Type Ergonomic, Soft Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Insulated, simple, and convenient VDE universal wire stripper, 160mm in length, tested up to 10,000 volts and VDE-certified for use up to 1,000 volts according to DIN EN/IEC 60900 standards, ensuring safe and efficient wire stripping for electrical work.
Durable and robust tool MADE of chrome vanadium steel
Related links
- CK T3754 Series Round Ergonomic Soft Grip Wire Stripper 160mm Overall
- RS PRO Multi-Core DuoTech Soft Grip Wire Stripper 160mm Overall
- RS PRO Solid Ergonomic 0.2 → 0.8 mm, 155mm Overall
- Jokari 30140 Series Flat Round Ergonomic 1.6 → 13 mm, 12.7mm Overall
- Bosch Wire Stripper Series Wire Comfort Grip Wire Stripper 160mm Overall
- Jokari 20090 Series Round Ergonomic Dual Component Wire Stripper 16mm Overall
- Expert by Facom 1000V insulated - VDE Series Stranded Ergonomic Wire Stripper 160mm Overall
- RS PRO Insulated DuoTech Soft Grip Wire Stripper, 160mm Overall
