- RS Stock No.:
- 712-2107
- Mfr. Part No.:
- 172514-1
- Brand:
- TE Connectivity
Available to back order for despatch 26/11/2024
Added
Price Each (In a Pack of 5)
£1.514
(exc. VAT)
£1.817
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.514 | £7.57 |
25 - 45 | £1.288 | £6.44 |
50 - 95 | £1.138 | £5.69 |
100 - 245 | £0.986 | £4.93 |
250 + | £0.906 | £4.53 |
*price indicative |
- RS Stock No.:
- 712-2107
- Mfr. Part No.:
- 172514-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
MIC Receptacles
TE Connectivity MIC (Multiple Interlock Connectors) Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 11 |
Number of Rows | 2 |
Gender | Female |
Series | Multi-Interlock Mark II |
For Use With | Wire-to-Wire Multiple Interlock Connector |
Body Orientation | Straight |
Length | 55mm |
Width | 17.9mm |
Housing Material | Nylon |