TE Connectivity, 5-2394521 Housing Plug

Bulk discount available

Subtotal (1 unit)*

£5.84

(exc. VAT)

£7.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.84
10 - 49£5.59
50 - 99£5.35
100 - 199£4.99
200 +£4.81

*price indicative

RS Stock No.:
286-8868
Mfr. Part No.:
5-2394521-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

5-2394521

Body Orientation

Straight

COO (Country of Origin):
TW
The TE Connectivity high-performance interconnect connector system is available in a range of centreline pitches including 1.0mm, 1.25mm, 1.5mm, 2.0mm, and 2.5mm, offering versatility to accommodate various applications. This connector system supports both vertical and horizontal (right angle) mounting, providing flexibility in installation. Utilizing square-peg technology ensures compatibility with industry-standard products. HPI connectors are suitable for routing signals or low power through devices and can be used to connect multiple printed circuit boards in applications requiring inter-board connections.

Vertical and horizontal PCB mount
Through hole (DIP) and surface mount termination (SMT)
Polarized
Partially and fully shrouded
Square termination posts
Latching and gold plating options available
Reach up to 2A

Related links