Molex, 150201 4 Way Nylon Connector Housing, Natural
- RS Stock No.:
- 196-8666
- Mfr. Part No.:
- 150201-0014
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.58
(exc. VAT)
£4.30
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 350 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.358 | £3.58 |
| 100 - 240 | £0.277 | £2.77 |
| 250 - 490 | £0.267 | £2.67 |
| 500 - 990 | £0.255 | £2.55 |
| 1000 + | £0.245 | £2.45 |
*price indicative
- RS Stock No.:
- 196-8666
- Mfr. Part No.:
- 150201-0014
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type | Wire | |
| Product Type | Connector Housing | |
| Minimum Wire Size AWG | 20 AWG | |
| Body Material | Nylon | |
| Maximum Wire Size AWG | 22 AWG | |
| Colour | Natural | |
| Number of Contacts | 4 | |
| Standards/Approvals | No | |
| Series | 150201 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type Wire | ||
Product Type Connector Housing | ||
Minimum Wire Size AWG 20 AWG | ||
Body Material Nylon | ||
Maximum Wire Size AWG 22 AWG | ||
Colour Natural | ||
Number of Contacts 4 | ||
Standards/Approvals No | ||
Series 150201 | ||
- COO (Country of Origin):
- IN
The Molex Ditto 1 x 4 crimp housing is hermaphrodite with positive lock. It supports 4 circuits and can operate at high-temperatures.
Operating temperature: -40° to 150°C
Pitch Size: 3.00mm
