Molex, 150201 4 Way Nylon Connector Housing, Natural

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
196-8665
Mfr. Part No.:
150201-0014
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type

Wire

Product Type

Connector Housing

Minimum Wire Size AWG

20 AWG

Maximum Wire Size AWG

22 AWG

Body Material

Nylon

Colour

Natural

Number of Contacts

4

Standards/Approvals

No

Series

150201

COO (Country of Origin):
IN
The Molex Ditto 1 x 4 crimp housing is hermaphrodite with positive lock. It supports 4 circuits and can operate at high-temperatures.

Operating temperature: -40° to 150°C

Pitch Size: 3.00mm

Related links