Samtec, ISS1 Male Crimp Connector Housing, 1mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 180-0575
- Mfr. Part No.:
- ISS1-02-L
- Brand:
- Samtec
Subtotal (1 pack of 1000 units)*
£573.00
(exc. VAT)
£688.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | £0.573 | £573.00 |
*price indicative
- RS Stock No.:
- 180-0575
- Mfr. Part No.:
- ISS1-02-L
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | ISS1 | |
| For Use With | CC09 Series Socket Crimp Contact | |
| Body Orientation | Straight | |
| Width | 5mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 1mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series ISS1 | ||
For Use With CC09 Series Socket Crimp Contact | ||
Body Orientation Straight | ||
Width 5mm | ||
Housing Material Nylon | ||
1.00 mm (.0394") pitch
Semi-auto assembly tooling available
Hand tool available
2, 3, 5, 7, 10, 15 and 20 contacts
Semi-auto assembly tooling available
Hand tool available
2, 3, 5, 7, 10, 15 and 20 contacts
Related links
- Samtec 1mm Pitch 1 Row
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
