Molex, 204102 Female Connector Housing, 8.5 mm, 8 mm Pitch, 6 Way, 2 Row

Subtotal (1 bag of 250 units)*

£238.21

(exc. VAT)

£285.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£238.21£0.953

*price indicative

RS Stock No.:
684-666
Mfr. Part No.:
204102-0609
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

2

Pitch

8.5 mm, 8 mm

Gender

Female

Series

204102

Body Orientation

Straight

COO (Country of Origin):
KR
The Molex VersaBlade Multi-Module 4-2 Hybrid Receptacle Housing is engineered for robust connectivity, accommodating up to six circuits in a compact and efficient design. This advanced connector housing is ideal for power and wire to wire applications, ensuring secure and reliable connections in various environments. Manufactured from a blend of PET and PC materials, its natural colour and glow-wire capability make it suitable for demanding projects. The housing is equipped with locking mechanisms that enhance stability and security during operation. The versatile design enables easy integration with other VersaBlade components, streamlining assembly processes in electronic applications.

Facilitates up to six circuits for multi-module connectivity
Natural colour provides versatility for different design aesthetics
Glow-wire capable for enhanced safety in critical environments
Constructed from durable PET/PC materials for longevity
Designed for power and wire to wire applications which ensuring flexibility
Secured connection with locking mechanisms to avoid accidental disconnections
Compatible with various VersaBlade plug housing options for tailored solutions

Related links