Molex, 204102 Male Connector Housing, 8.5 mm, 8 mm Pitch, 4 Way, 2 Row

Subtotal (1 bag of 600 units)*

£206.26

(exc. VAT)

£247.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£206.26£0.344

*price indicative

RS Stock No.:
684-132
Mfr. Part No.:
204102-0409
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

2

Pitch

8.5 mm, 8 mm

Gender

Male

Series

204102

Body Orientation

Straight

COO (Country of Origin):
KR
The Molex VersaBlade Multi-Module Hybrid Plug Housing is expertly engineered to provide reliable interconnect solutions with its robust 4-circuit configuration. Designed for power and wire to wire applications this plug housing features a friction lock mechanism to ensure a secure connection. Its natural resin construction not only meets stringent compliance standards including EU RoHS but also enhances durability and thermal performance operating efficiently in temperatures ranging from -40°C to +110°C. With a compact design contributing to effective space management and an ability to mate seamlessly with designated receptacle and terminal parts this product is a key component for enhancing connectivity in advanced electronic assemblies.

Active status ensures ongoing reliability and product support
Connector housing features four circuits for versatile connectivity
Friction lock mechanism enhances connection security
Natural resin construction provides durability and thermal efficiency
Glow-Wire capability enhances safety in operation
UL certification underscores compliance with safety standards
Compact design helps optimise space within electronic systems
Mates efficiently with specific VersaBlade receptacles and terminals
Flexible application suitable for various wire to wire setups

Related links