Molex, 204102 Plug Connector Housing, 8.5 mm, 8 mm Pitch, 4 Way, 2 Row

Subtotal (1 bag of 600 units)*

£201.79

(exc. VAT)

£242.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£201.79£0.336

*price indicative

RS Stock No.:
683-679
Mfr. Part No.:
204102-0419
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

2

Pitch

8.5 mm, 8 mm

Gender

Plug

Series

204102

Body Orientation

Straight

COO (Country of Origin):
KR
The Molex VersaBlade Multi-Module Hybrid Plug Housing serves as an efficient and reliable connection solution for power and wire to wire applications. Designed with two circuits and a positive lock mechanism it ensures secure mating while providing versatility in various environments. Its natural resin exterior is compatible with glow-wire applications making it ideal for demanding conditions. With a focus on compliance this product meets both EU RoHS and REACH SVHC requirements ensuring safety and environmental responsibility. Ideal for projects requiring robust connectivity the VersaBlade excels in performance and reliability.

Two-circuit design allows for versatile applications in power and wire connections
Glow-wire capable functionality enhances safety in high-temperature environments
Constructed from durable PET/PC resin for increased longevity and performance
94V-0 flammability rating ensures added safety in case of fire exposure
Polarised to prevent incorrect mating guaranteeing a secure and reliable connection
Compatible with multiple assurance retainer options for tailored application needs

Related links